

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mains outlet tester
Phase
FI
LED
230 V (max)
CAT II 300 V
IP40
Manufacturer's standards (no certificate)
(L x W x H) 75 x 50 x 65 mm
100 g
230 V
50 mm
65 mm
75 mm
Schuki® 1A
Neon lamps
230 V AC
Earth contact plug
CAT III 300 V
Datasheet 100858 Testboy Schuki® 1A Mains outlet tester CAT II 300 V LED
User & Safety Instructions 100858 Testboy Schuki® 1A Mains outlet tester CAT II 300 V LED