Testboy #WERT! Handheld multimeter Digital CAT III 1000 V Display (counts): 51000

  • Item no.: 420047
  • Manufacturer no.: 312
  • EAN: 4028532203122

The Testboy 312 impresses through its precise measuring accuracy. The real effective measurement (TrueRMS) prevents measurement error during non-sinusoidal or non-linear curve forms. The 44 mm high display provides for clearly readable results. Espec…

  • Item no.: 420047
  • Manufacturer no.: 312
  • EAN: 4028532203122

The Testboy 312 impresses through its precise measuring accuracy. The real effective measurement (TrueRMS) prevents measurement error during non-sinusoidal or non-linear curve forms. The 44 mm high display provides for clearly readable results. Espec…

Voltage reading range DC (min.) 0.001 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.001 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.01 Ω - 50 MΩ
Reading range - capacity 0.01 nF - 5000 µF
Frequency reading range 5 Hz - 2 MHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.03 %
Measurement type True RMS
Frequency range 40 Hz - 20 kHz Hz
Interfaces 1x USB
Power supply (details) 6 micro batteries (AAA)
Height 100 mm
Width 200 mm
Weight 600 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V
Voltage metering AC/DC
Current reading AC/DC
Type #WERT!
Display Digital
Display (counts) 51000
A/AC reading range 0.01 µA - 10 A
Reading range A DC 0.01 µA - 10 A
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.001 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.001 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.01 Ω - 50 MΩ
Reading range - capacity 0.01 nF - 5000 µF

Frequently bought together

Similar products

See and discover other items from category Multimeters