testo 0638 1748 0638 1748 Pressure sensor High-pressure connection up to 25 bar 1 pc(s)
The high pressure probe (with the appropriate measuring device) ideal for pressure tests up to 25 bar and pressure tests with liquids.With the Testo 324 can only be subjected to up to 1 bar pressure-tested gaseous media.These high-pressure probe can …
The high pressure probe (with the appropriate measuring device) ideal for pressure tests up to 25 bar and pressure tests with liquids.With the Testo 324 can only be subjected to up to 1 bar pressure-tested gaseous media.These high-pressure probe can …
High-pressure connection up to 25 bar
The high pressure probe (with the appropriate measuring device) ideal for pressure tests up to 25 bar and pressure tests with liquids.
With the Testo 324 can only be subjected to up to 1 bar pressure-tested gaseous media.
These high-pressure probe can also be used in liquid media can be used and has a pressure range of 25 bar. This means even the high-pressure tests at water pipes or testing of wastewater pipes according to DIN EN 1610.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Tester Specialty Accessories