
Number
Highlights & Details
testo 0572 1752 175 T2 Temperature data logger Unit of measurement Temperature -40 up to +120 °C
- 2x Channels, 1x Int & 1x Ext with display
- Sensor: NTC
- Units: °C, °F
- Memory: 1 million Readings
- IP65 Rated
Technical specifications
- Channels: 1 x internal, 1x external
- Measuring range: -35 to +55 °C internally
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
+120 °C
- Sampling interval
10 s - 12 hrs
- Memory
1 million measured values
Manufacturer's standards (no certificate)
- Power supply (details)
3x AAA batteries
- Battery life
Approx 3 years at 15 min recording rate
- Sensor
NTC
- Dim
(L x W x H) 27 x 53 x 89 mm
- Weight
130 g
- Channels
2
- Casing
IP 65
- Temperature reading range
-40 up to +120 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
10 s
- Width
53 mm
- Height
89 mm
- Length
27 mm
- Memory (readings)
1000000
- Power supply
AAA batteries (3x)
- Reading accuracy temperature
0.5 °C
- Type
175 T2
- Depth
27 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123475 testo 0572 1752 175 T2 Temperature data logger Unit of measurement Temperature -40 up to +120 °C
Information
Information 123475 testo 0572 1752 175 T2 Temperature data logger Unit of measurement Temperature -40 up to +120 °C
Download
Download 123475 testo 0572 1752 175 T2 Temperature data logger Unit of measurement Temperature -40 up to +120 °C
Description
Features
- Long-term measuring thanks to larger memory
- Easy to read thanks to larger display
- Simple battery replacement
- Easy to read off with standardised USB cable or SD card
- Mini USB connection available
- SD card slot.
Scope of delivery
- User manual
- 3x AAA batteries








