

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
6 V
Handheld multimeter
1000 V
6 V
1000 V
0.1 A
200 A
1 Ω - 100 kΩ
200 kΩ
Average
DC 14 -400 Hz
2x AAA battery
199 mm
62 mm
40 mm
Manufacturer's standards (no certificate)
CAT IV 600 V
CAT III 1000 V
AC/DC
755-2
Digital
4000
(L x W x H) 40 x 62 x 199 mm