

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 60 MΩ
0.001 nF - 60000 μ F
0.001 Hz - 60 MHz
11 MΩ
11 MΩ
0.1 %
True RMS
50/60 Hz
3 micro batteries (AAA)
45 mm
84 mm
167 mm
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
760-3
Digital
6000
(L x W x H) 167 x 84 x 45 mm