Technical data
Type | CS11-12SH |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 15.6 V DC |
Control mode | monostable, 1 coil |
R(coil) | 320 Ω |
Coil voltage rating | 450 mW |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 30 V DC , 230 V AC |
Switching current (max.) | 5 A |
---|---|
Connection | Solder pins |
Electrical lifespan | 1 x 10 5 cycles |
Durability | 1 x 107 switching operations |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Weight | 6 g |
Colour | Black |
Length | 18.4 mm |
Width | 10.2 mm |
Height | 15.3 mm |
Dim | (L x W x H) 18.4 x 10.2 x 15.3 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Pcb relay, series CS
- Warranty: 24 months
- Manufacturer: Texcell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays