Technical data
Type | CT11-D12S |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 15.6 V DC |
Control mode | monostable, 1 coil |
R(coil) | 155 Ω |
Coil voltage rating | 900 mW |
Contact type | 1 maker |
Contact material | AgSnO2 |
Switching voltage (max.) | 28 V DC , 240 V AC |
Switching current (max.) | 40 A |
---|---|
Max. switching capacity | 560 W , 7200 VA |
Connection | Solder pins |
Electrical lifespan | 1 x 10 5 cycles |
Durability | 1 x 107 switching operations |
Min. temperature | -55 °C |
Max. temperature | +85 °C |
Weight | 36 g |
Colour | White |
Length | 32.3 mm |
Width | 27.1 mm |
Height | 20 mm |
Dim | (L x W x H) 32.3 x 27.1 x 20 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Print relay, series CT
- Warranty: 24 months
- Manufacturer: Texcell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays