TFA Dostmann 20.1053.17 Analog weather station Forecasts for 12 to 24 hours

  • Item no.: 485833
  • Manufacturer no.: 20.1053.17
  • EAN: 4009816011664

With this weather station can be used both air pressure as well as temperature and humidity measuring.

This text is machine translated.

  • Item no.: 485833
  • Manufacturer no.: 20.1053.17
  • EAN: 4009816011664

With this weather station can be used both air pressure as well as temperature and humidity measuring.

This text is machine translated.

Hub dimensions 128 x 350 x 40 mm
Functions Inside temperature , Inside RH , Air pressure
Weight (station) 658 g
Indoor humidity 0 – 100 %
Reading range - indoor temperature -20 toup to +50 °C
Reading range - air pressure 960up to 1060 hPa
Forecasts for 12 to 24 hours
Case colour Beech , Silver
Display Analogue
Product type Analog weather station

Technical data

Hub dimensions 128 x 350 x 40 mm
Functions Inside temperature , Inside RH , Air pressure
Weight (station) 658 g
Indoor humidity 0 – 100 %
Reading range - indoor temperature -20 toup to +50 °C
Reading range - air pressure 960up to 1060 hPa
Forecasts for 12 to 24 hours
Case colour Beech , Silver
Display Analogue
Product type Analog weather station

Frequently bought together

Similar products

See and discover other items from category Weather stations