TFA Dostmann 60.2034.06 Quartz Alarm clock Night blue Alarm times 2
This digital alarm clock surprises with many functions and adjustment possibilities, among other things the integrated night light. With its matt-painted casing and the modern, rounded shape it makes a good figure on each bedside table. You can use t…
This digital alarm clock surprises with many functions and adjustment possibilities, among other things the integrated night light. With its matt-painted casing and the modern, rounded shape it makes a good figure on each bedside table. You can use t…
Digital alarm clock and LED-night light 60.2034.06
This digital alarm clock surprises with many functions and adjustment possibilities, among other things the integrated night light. With its matt-painted casing and the modern, rounded shape it makes a good figure on each bedside table. You can use the alarm clock in mains mode or via rechargeable battery.In the center of the generous display there is of course the time. You can also conveniently read the date and day of the week here. The integrated thermometer measures the room temperature and provides for a pleasant climate in the bedroom. Because you can sleep well in the right atmosphere.The lighting conditions also belong to the wellness factors. Children especially like a night light to fall asleep. Others, for example, need orientation for the nightly toilet walk. You can easily dim the built-in night light according to your preference. Or you can use the automatic timer and the light switches off on its own. Set the time between 5 and 60 minutes.It's time to get up? One of the three volume levels is determined optimally for you. The time to wake up remains with the convenient snooze function. And if the day may start later on weekends, you can set two different alarm times.The digital alarm clock can be charged easily and economically via micro-USB cable. In battery mode, the operating time without night light is about 15-20 days. To save energy, the display slowly switches off after 7 seconds. Touch or a sound to reactivate the display. The display remains permanently active when you leave the device connected to the mains. Micro-USB cable and power supply are included.
This text is machine translated.
Highlights & Details
- Alarm clock with 2 alarm times, 3 volume levels and snooze functionBuilt-in rechargeable battery for chargingInfinitely dimmable night light with automatic switch-off function and adjustable timeDisplay of indoor temperature, weekday and dateModern, rounded design
Facts
- Alarm clock with integrated night light2 Alarm times, 3 volume settings, snooze functionIndoor temperatureDate with weekday (German)Night light with automatic switch-off function, adjustable duration (5 to 60 minutes), can be dimmed continuously (10-100%)Built-in rechargeable battery for charging via micro-USB cable and power supply (included)In battery mode: The display light switches off slowly after 7 seconds (power saving function), activation of the display by touch or a noiseModern, rounded design with matt-painted housingAnti-skid conditions through 4 rubber pads
Delivery
- Alarm clock
- Micro USB cable
- Mains adapter
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Alarm Clocks