TFA Dostmann 60.2560.15 Radio Alarm clock Grey Alarm times 1
The stylish TWIST radio alarm clock impresses through its simple design in several colors and is easy and intuitive to use. To switch the alarm on or off, simply turn it over. The display rotates with. The velvety rubberized surface makes the alarm c…
The stylish TWIST radio alarm clock impresses through its simple design in several colors and is easy and intuitive to use. To switch the alarm on or off, simply turn it over. The display rotates with. The velvety rubberized surface makes the alarm c…
Radio-controlled alarm clock TWIST 60,2560
The stylish TWIST radio alarm clock impresses through its simple design in several colors and is easy and intuitive to use. To switch the alarm on or off, simply turn it over. The display rotates with. The velvety rubberized surface makes the alarm clock comfortable to hold.
At a glance it is clear whether the alarm clock is set or not. If the alarm is active, the set alarm time appears to the right of the time.
The snooze function and the display light can be activated with the large sensor button on the top.
When illuminated, the display becomes negative and the numbers light up brightly on a black background for five minutes.
If you want to be able to read the time all night, a discreet night light can be switched on, which automatically switches on when it gets dark via a light sensor.
This text is machine translated.
Highlights & Details
- Matt rubberized surface
- Inverted negative display lighting
- Night backlight
- Alarm with repeat
Facts
- Flat, elegant design with matt rubberized surface
- Turn 180° to enable or disable the alarm
- Radio clock with highest accuracy
- Alarm with adjustable alarm repeat
- Automatic night-background lighting (can be switched off)
- Inverted display light (bright digits on black background)
- Polarized, low-glare display
- Adjustable time zone and 12/24h mode
Comments
Customer reviews
Similar products
See and discover other items from category Alarm Clocks