
Number
TFA Dostmann LIFE 35.1153.02 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
Highlights & Details
- - Wireless transmission of outdoor temperature and humidity via transmitters (max. 60 m)- Indication of indoor temperature and humidity- Weather forecast (based on the change in humidity levels)- Clock with date- Display with backlight
Technical specifications
- Comfortable sensor-touch operation
- Product type
Wireless digital weather station
- Hub dimensions
138 x 28 x 125 mm
- Thermo/hygro sensor dimensions
49 x 31 x 91 mm
- Display
Digital
- Case colour
White
- Max. number of sensors
3
- Functions
Outside RH
Outside temperature
Colour display
Inside RH
Inside temperature
Date
Quartz clock
- Weight (station)
198 g
- Outdoor humidity
20 - 95 %
- Reading range - outdoor temperature
30 - 70 °C
- Indoor humidity
20 - 95 %
- Reading range - indoor temperature
0 - 50 °C
60 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AAA battery (3x), please order separately
- Signal type
433 MHz wireless
- Forecasts for
12 to 24 hours
- Clock face colour
Green-grey
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178368 TFA Dostmann LIFE 35.1153.02 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
Conformity certificate
Conformity certificate 2178368 TFA Dostmann LIFE 35.1153.02 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3
Description
Two-thirds of its lifetime spends the human being at least in indoor spaces. Whether we feel well and comfortably, depends to a great extent on the quality of the room air. To promote the mold, but also a wet rooms to dry air is bad for your health.
With the LIFE wireless weather station, keep the inside temperature and air humidity in the view and can the room climate through specific heating and ventilation control.
The outdoor values are calculated via a separate radio transmitter in the open in a protected place is set up. With a range of up to 60 m you will be transferred directly to the weather station LIFE. You can optionally two more transmitter.
The highest and lowest values are stored and accessed via a button. All keys do not function with sensor touch operation. Thereby, it is sufficient to touch the sensor for operation only. The display illumination will be triggered.
The simple and clear design of LIFE fits into any environment, whether the weather station hung or is presented.
This text is machine translated.
Features
- Outdoor temperature and humidity via transmitter, Weather symbol (based on the changes of humidity values), Indoor climate with indoor temperature and humidity, Clock with date, Comfortable sensor touch operation
Scope of delivery
- Base station, thermo-hygro transmitter, instruction manual

