
TFA Dostmann Meteotime Fiesta 35.1130.01 SAT weather station Forecasts for 4 days Max. number of sensors 3
Highlights & Details
- Weather forecast for 470 cities in Europe
- Alarm with weekday function and frost alarm
- Alarm time shift in cold outdoor temperature
- MIN/MAX values
- Max. 3 sensors
- Trend display
Technical specifications
- Dim
- Product type
SAT weather station
- Hub dimensions
102 x 28 x 117 mm
- Display
Digital
- Case colour
Black
- Sensor dims
105 x 37 x 19 mm
- Max. number of sensors
3
- Functions
Radio clock (DCF77 )
Outside temperature
Inside temperature
Max/min readings
Frost alarm
Date
Day
Max. 3 sensors
Pressure tendency display
- Weight (station)
156 g
- Reading range - outdoor temperature
-40 - +70 °C
- Reading range - indoor temperature
-10 - 60 °C
30 m
- Sensor power supply
AAA battery (2x), included
- Station power supply
AA battery (2x), included
- Signal type
433 MHz wireless
- Forecasts for
4 days
- Clock face colour
Green-grey
Documents & Downloads
Datasheet
Datasheet 1289647 TFA Dostmann Meteotime Fiesta 35.1130.01 SAT weather station Forecasts for 4 days Max. number of sensors 3
User & Safety Instructions
User & Safety Instructions 1289647 TFA Dostmann Meteotime Fiesta 35.1130.01 SAT weather station Forecasts for 4 days Max. number of sensors 3
Description
This text is machine translated.
Features
- Alarm (single alarm, weekday alarm, frost alarm)
- Max.-min-Function
- Temperature trend
- Choice of 7 languages (German, English, Italian, French, Spanish, Swedish, Dutch)
- Radio clock (DCF77)
- Adjustable time zone
- Calendar (24 hour format)
- For hanging or standing (with a fold-out stand).
Scope of delivery
- The weather station (including batteries)
- Outdoor sensor (incl. batteries)
- User manual.


