Highlights & Details
Wireless thermometer Wave
- IT Instant Transmission + 868 MHz
Technical specifications
- Reading range - indoor temperature
-9.9 , +59,9 °C
- Product type
Wireless thermometer
- Signal type
868 MHz wireless
- Reading range - outdoor temperature
-39.9, +59,9 °C
- Functions
Outside temperature
Inside temperature
Day
Date
Max/min readings
- Indoor humidity
-
- Outdoor humidity
-
- Case colour
Silver
- Sample rate
4 s
100 m
- Max. number of sensors
1
- Station power supply
AA battery (2x), please order separately
- Sensor power supply
AA battery (2x), please order separately
- Sensor dims
128 x 40 x 23 mm
- Content
1 pc(s)
- Hub dimensions
115 x 70 x 29 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 672453 TFA Dostmann Wave Wireless thermometer Silver 30.3016.54
Conformity certificate
Conformity certificate 672453 TFA Dostmann Wave Wireless thermometer Silver 30.3016.54
Description
Features
- Wireless clock with manual setting option
- Timezone setting ±12h
- 12/24 hour clock display
- Weekday
- Date
- °C/°F indicator
- Low battery indicator
- Room and outdoor temperature display with min-/max storage (is stored along with the time)
- Manual resetting of the min/max-storage values
- Suitable for setting up on the table or mounting on the wall.