
Wireless weather station "Weather Boy"
Highlights & Details
- Trend display
- MIN/MAX values
- Comfortable display
- Weather man with 15 symbols
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
81 x 144 x 33 mm
- Display
Digital
- Case colour
Black
- Sensor dims
39 x 21 x 129 mm
- Max. number of sensors
1
- Functions
Day
Pressure tendency display
Max/min readings
Easy-to-read display
Inside temperature
Inside RH
Radio clock (DCF77 )
Date
Outside temperature
- Weight (transmitter)
45 g
- Weight (station)
165 g
- Reading range - outdoor temperature
-39.9 - +59.9 °C
- Indoor humidity
20 - 95 %
- Reading range - indoor temperature
-9.9 - +59.9 °C
100 m
- Sensor power supply
AA battery (2x), included
- Station power supply
AA battery (2x), included
- Signal type
868 MHz wireless
- Forecasts for
12 to 24 hours
- Clock face colour
Green-grey
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1289640 TFA Dostmann Weather Boy 35.1084 Wireless digital weather station Forecasts for 12 to 24 hours
Description
This text is machine translated.
Features
- Radio-controlled clock DCF-77 time with manual setting option
- Time reception can be switched off
- 12/24 hour clock
- Calendar Display
- Time zone setting option of ±12 hours
- Weather forecast with 15 weather forecast symbols in the shape of a little man appears
- Room Comfort
- °C/°F display
- Indoor/outdoor temperature with MIN/MAX values
- Battery level indicator
- Can be set up on the table or mounted on the wall.
Scope of delivery
- Includes transmitter 30.3147.IT




