TFA Weatherhub SmartHome System Cossy Radar Thermo-hygrometer (app-based) Anthracite

  • Item no.: 1517948
  • Manufacturer no.: 30.5043.01
  • EAN: 4009816029669

Showers, cooking, laundry drying: through its activities, the man continuously water vapor-free. There is not enough air exchange - a problem of many modern, well insulated houses - the room air fast too damp and mold risk.But also a too dry air can …

  • Item no.: 1517948
  • Manufacturer no.: 30.5043.01
  • EAN: 4009816029669

Showers, cooking, laundry drying: through its activities, the man continuously water vapor-free. There is not enough air exchange - a problem of many modern, well insulated houses - the room air fast too damp and mold risk.But also a too dry air can …

  • Compatible with the Weatherhub Smart Home System
Reading range - indoor temperature -10 60 °C
Indoor humidity 1 99 %
Max. number of sensors 3
Station power supply AAA battery (2x), please order separately
Case colour Anthracite
Display Digital
Signal type 868 MHz wireless
Functions Inside RH , Inside temperature
Hub dimensions 104 x 20 x 104 mm
Weight (station) 84 g
Product type Thermo-hygrometer (app-based)

Technical data

  • Compatible with the Weatherhub Smart Home System
Reading range - indoor temperature -10 60 °C
Indoor humidity 1 99 %
Max. number of sensors 3
Station power supply AAA battery (2x), please order separately
Case colour Anthracite
Display Digital
Signal type 868 MHz wireless
Functions Inside RH , Inside temperature
Hub dimensions 104 x 20 x 104 mm
Weight (station) 84 g

Frequently bought together

Similar products

See and discover other items from category Thermo-, Hygro- & Barometers