Thermaltake CA-1X2-00M6WN-00 Midi tower Game console casing White 3 built-in LED fa
The S200 TG ARGB Mid-Tower enclosure is an ATX chassis with a mesh front panel and comes with three pre-installed hydraulically mounted 120 mm ARGB Lite front fans. The RGB lighting can be controlled via motherboard software from Asus, Gigabyte, MSI …
The S200 TG ARGB Mid-Tower enclosure is an ATX chassis with a mesh front panel and comes with three pre-installed hydraulically mounted 120 mm ARGB Lite front fans. The RGB lighting can be controlled via motherboard software from Asus, Gigabyte, MSI …
S200 TG snow white
The S200 TG ARGB Mid-Tower enclosure is an ATX chassis with a mesh front panel and comes with three pre-installed hydraulically mounted 120 mm ARGB Lite front fans. The RGB lighting can be controlled via motherboard software from Asus, Gigabyte, MSI and ASRock. In addition, up to six 120 mm fans can be integrated in the casing and mounted in the front side of the S200 TG ARGB mid-tower casing up to a 360 mm radiator.
This text is machine translated.
Highlights & Details
- Mesh front panelThree preinstalled 120 mm ARGB fansPSU coverSide plate made of tempered glass
System Requirements
- Compatible mainboard of Asus, Gigabyte, MSI or ASRock
Comments
ATX casing for up to six 120-mm fans or a 360mm radiatorCustomer reviews
Similar products
See and discover other items from category PC Enclosures