Thermaltake Commander MS-I Midi tower PC casing Black

  • Item no.: 918839
  • Manufacturer no.: VN40001W2Z
  • EAN: 4716872052271

With the Commander proves Thermaltake now that an unusual design and many features at a comparable price feasible. Especially elaborately are the front and the left side. At the front, the outer frame directly in a distinctive parallelogram structure…

  • Item no.: 918839
  • Manufacturer no.: VN40001W2Z
  • EAN: 4716872052271

With the Commander proves Thermaltake now that an unusual design and many features at a comparable price feasible. Especially elaborately are the front and the left side. At the front, the outer frame directly in a distinctive parallelogram structure…

Colour Black
Depth 484 mm
Height 426 mm
Width 202 mm
Interfaces (front) USB 3.0 , USB 2.0 , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
No. of USB 3.0 ports 1 x
Case type Midi tower
Wireless charging No
Form factor ATX , Micro-ATX
No. of USB 2.0 ports 2 x
8.9 cm (3.5") external slots 1
6.4 cm (2.5") internal slots 1
8.9 cm (3.5") internal slots 5
13.3 cm (5.25") slots 3
Weight 4.5 kg
Product type PC casing

Technical data

Colour Black
Depth 484 mm
Height 426 mm
Width 202 mm
Interfaces (front) USB 3.0 , USB 2.0 , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
No. of USB 3.0 ports 1 x
Case type Midi tower
Wireless charging No
Form factor ATX , Micro-ATX
No. of USB 2.0 ports 2 x

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category