
Thermaltake Divider 500 TG Air Snow Midi tower PC casing
Technical specifications
- Product type
PC casing
- Case type
Midi tower
- Factory colour
White
- Interfaces (front)
USB A (USB 3.2 1st gen)
USB C®
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- 6.4 cm (2.5") internal slots
5
- 8.9 cm (3.5") internal slots
2
- Width
230 mm
- Height
530 mm
- Depth
466 mm
- Weight
10.29 kg
- Form factor
ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 230 x 530 x 466 mm
- Features
2 built-in fans
Window
Dust filter
Documents & Downloads
Datasheet
Datasheet 2476229 Thermaltake Divider 500 TG Air Snow Midi tower PC casing White 2 built-in fans, Window, Dust filter
User & Safety Instructions
User & Safety Instructions 2476229 Thermaltake Divider 500 TG Air Snow Midi tower PC casing White 2 built-in fans, Window, Dust filter
Description
This text is machine translated.

















