Thermaltake Pacific G1/4 PETG Tube 16mm (5/8") OD Compression - Chrome Water cooling - fittings
The Thermaltake Pacific PETG - fittings offer a comprehensive solution for enthusiasts and for individual PC developer to the requirements for the establishment of a complete water cooling system. With the robust copper fittings G 1 / 4" in chrome co…
The Thermaltake Pacific PETG - fittings offer a comprehensive solution for enthusiasts and for individual PC developer to the requirements for the establishment of a complete water cooling system. With the robust copper fittings G 1 / 4" in chrome co…
Thermaltake Pacific G1/4 PETG Tube 16 mm (5/8") OD compression-chrome
The Thermaltake Pacific PETG - fittings offer a comprehensive solution for enthusiasts and for individual PC developer to the requirements for the establishment of a complete water cooling system. With the robust copper fittings G 1 / 4" in chrome coating take every detail seriously. Make your system with high-quality components from Thermaltake visible to all.
LCS certified
"Tt LCS Certified" is a seal, with the Thermaltake products, the special requirements and standards for the support of Flussigkeitskuhlungen. The Tt LCS certificate is aimed at all power users, at a glance, what components for compatibility with water cooling systems tested and designed to ensure the best possible cooling performance.
High-flow and leak-free design
In Taiwan, allow the connectors have a proper connection with the G1/4-connections. You are properly attached to the cooling components and provide a uniform sealing to the hose. The fittings are equipped with three pre-O-rings. Use PETG - tube for all your water cooling requirements.
A variety of expansion options
Thermaltake offers a complete product series Pacific, which is the highest demands in terms of aesthetics and functionality. Each cooling system of the pacific series, both internal and external components can be extended.
This text is machine translated.
Highlights & Details
- Fixed connection and security of the components
- Incl. three sealing rings
- LCS certified
- A variety of expansion options
Comments
CautionThermaltake recommends the following steps before you use the pacific radiators and water blocks:
- In order to ensure a clean circuit, rinse your radiators and water blocks before use with distilled water.
- Do not use tap water or distilled water as a coolant. This can damage the circuit and impact performance.
- It is strongly recommended that normal market Pre-Mix-Coolant.
- Before your water cooling components bearings, cleaning, rinse and dry them. This ensures a longer life-span of your components.
Thermaltake recommends the following steps after you have completed the setup of the water circuit:
- It is strongly recommended to use commercially available in front of the orderly and coolant.
- Fill the reservoir with coolant and turn the power on and off several times, while the pump the coolant in the circuit.
- Let the pump does not run dry, if no liquid penetrates into the pump. Turn off the power supply immediately
- Fill the reservoir to the top, otherwise, no air in the pump can get
- If necessary, tilt the system back and forth slightly to the air out of the loop.
- Insert some paper towels under fittings and connection points to check leaks.
- Let the loop when the full connection for about 24 hours to run the air out of the loop to bubbles
Customer reviews
Similar products
See and discover other items from category PC Water Cooling