Thermaltake Smart 630W 630 W ATX 80 PLUS

  • Item no.: 918828
  • Manufacturer no.: SP-630PCWEU
  • EAN: 4716872052707

this an historic product which is not available, thus not updated anymore

  • Item no.: 918828
  • Manufacturer no.: SP-630PCWEU
  • EAN: 4716872052707

this an historic product which is not available, thus not updated anymore

Depth 140 mm
Height 86 mm
Width 150 mm
Modular No
20+4-pin. 1
4-pin floppy 1
4-pin Molex 4
4+4 pin ATX/EPS 12V 1
6-pin PCIe 2
5-pin SATA 6
-12V / DC 0.3 A
+12 V/DC (1) 45 A
3.3V DC 24 A
5 V DC 15 A
+5V / DC SB 3 A
Output rating > 500 W 630 W
Certification 80 PLUS
PSU power 630 W
Form factor ATX
Operating voltage 100 - 240 V

Technical data

Depth 140 mm
Height 86 mm
Width 150 mm
Modular No
20+4-pin. 1
4-pin floppy 1
4-pin Molex 4
4+4 pin ATX/EPS 12V 1
6-pin PCIe 2
5-pin SATA 6

Frequently bought together

Similar products

See and discover other items from category