Thermaltake TR2 S PC power supply unit 600 W ATX 80 PLUS
The high-quality models in the new TR2S series are available from 500W 700 W. Through the high degree of efficiency of up to 86% saves the power supply energy and offers space for demanding requirements. The built-in, intelligent fan delivers an exce…
The high-quality models in the new TR2S series are available from 500W 700 W. Through the high degree of efficiency of up to 86% saves the power supply energy and offers space for demanding requirements. The built-in, intelligent fan delivers an exce…
Thermaltake TR2 S 600W PC power supply
The high-quality models in the new TR2S series are available from 500W 700 W. Through the high degree of efficiency of up to 86% saves the power supply energy and offers space for demanding requirements. The built-in, intelligent fan delivers an excellent air circulation on an exceptionally low noise level. In addition, through the single +12 V-rail design is a non-stop use with stable and reliable performance.
Ultra-quiet 120 mm fan
The 120mm fan provides excellent air circulation on an exceptionally low noise level.
80 PLUS ® 230 V standard certified
TR 2S-series saves energy through its high energy efficiency of up to 86% and is 80PLUS ® 230 V standard certified.
High-quality components
High-quality comp ducks allow a non-stop use with stable and reliable performance, without leaking capacitors
This text is machine translated.
Highlights & Details
- Power supply unit output 600 W
- PCI-Express (6+2-Pin) 2x
- Cable management No
- 80 PLUS
Comments
Customer reviews
Similar products
See and discover other items from category PC Power Supply Units