
Thermo TECH Polyester Car wing mirror heater pad self-adhesive 12 V DC, 12 V AC 15 W IP rating IPX4 (L x W) 130 mm x 70
Number (Package size 2 pc(s))
Highlights & Details
Surface heating
Our service for you
Technical specifications
- Connection cable: Sealed, 2-wire 0.75 mm², length 250 mm
- Product type
Car wing mirror heater pad
- Features
self-adhesive
- Operating voltage
12 V DC
12 V AC
15 W
- Material
Polyester
- Material thickness
0.4 mm
- Connection
Open end cable
- Lead length
25 cm
IPX4
- Surface temperature
100 °C
- Length
130 mm
- Width
70 mm
- Dim
(L x W) 130 mm x 70 mm
- RoHS-compliant
Yes
- Material (details)
Polyester film
15 W
- Thickness
0.2 - 0.5 mm
- Current consumption
approx. 1.25 A
- Temp.
approx. +50 °C
- Operating voltage
12 V DC
Documents & Downloads
Datasheet
Datasheet 189163 Thermo TECH Polyester Car wing mirror heater pad self-adhesive 12 V DC, 12 V AC 15 W IP rating IPX4 (L x W) 130 mm x 70
User & Safety Instructions
User & Safety Instructions 189163 Thermo TECH Polyester Car wing mirror heater pad self-adhesive 12 V DC, 12 V AC 15 W IP rating IPX4 (L x W) 130 mm x 70
Description
Scope of delivery
- Supplied as a pair.



