Thermo TECH Polyimide Heating foil self-adhesive 24 V DC, 24 V AC 18.8 W IP rating IPX4 (L x W) 100 mm x 75 mm
Polyimide heating film, self-adhesive
Comments
Due to the high heating power, relative to the surface, the heating foil can overheat depending on the installation situation, without sufficient cooling or temperature control, and thus be destroyed! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.Customer reviews
Similar products
See and discover other items from category Heating Foils