Thermorex TK24-T01-MG01-Ö100-S90 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 100 °C Closing temperature 90 °C 1 pc

  • Item no.: 1678218
  • Manufacturer no.: TK24-T01-MG01-Ö100-S90
  • EAN: 2050005414461

The ТК 24-Thermostat (DIN EN60730-1) is a temperature-sensitive switch for the cyclic operation. It is designed in such a way that the required temperature between two defined temperature limits are maintained, whereby the switching on and off the el…

  • Item no.: 1678218
  • Manufacturer no.: TK24-T01-MG01-Ö100-S90
  • EAN: 2050005414461

The ТК 24-Thermostat (DIN EN60730-1) is a temperature-sensitive switch for the cyclic operation. It is designed in such a way that the required temperature between two defined temperature limits are maintained, whereby the switching on and off the el…

Frequently bought together

Similar products

See and discover other items from category Thermal Switches