Thermorex TK24-T01-MG01-Ö185-S170 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 185 °C Closing temperature 170 °C 1

  • Item no.: 1678225
  • Manufacturer no.: TK24-T01-MG01-Ö185-S170
  • EAN: 2050005416533

The ТК 24-Thermostat (DIN EN60730-1) is a temperature-sensitive switch for the cyclic operation. It is designed in such a way that the required temperature between two defined temperature limits are maintained, whereby the switching on and off the el…

  • Item no.: 1678225
  • Manufacturer no.: TK24-T01-MG01-Ö185-S170
  • EAN: 2050005416533

The ТК 24-Thermostat (DIN EN60730-1) is a temperature-sensitive switch for the cyclic operation. It is designed in such a way that the required temperature between two defined temperature limits are maintained, whereby the switching on and off the el…

Similar products

See and discover other items from category Thermal Switches