Thermorex TK24-T01-MG01-Ö195-S180 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 195 °C Closing temperature 180 °C 1

  • Item no.: 1678227
  • Manufacturer no.: TK24-T01-MG01-Ö195-S180
  • EAN: 2050005416557

The ТК 24-Thermostat (DIN EN60730-1) is a temperature-sensitive switch for the cyclic operation. It is designed in such a way that the required temperature between two defined temperature limits are maintained, whereby the switching on and off the el…

  • Item no.: 1678227
  • Manufacturer no.: TK24-T01-MG01-Ö195-S180
  • EAN: 2050005416557

The ТК 24-Thermostat (DIN EN60730-1) is a temperature-sensitive switch for the cyclic operation. It is designed in such a way that the required temperature between two defined temperature limits are maintained, whereby the switching on and off the el…

  • Body made of ceramic
  • Tolerance +/-3 °C
Opening temp. ± 5°C 195 °C
Closing temp. °C 180 °C
Switching voltage 250 V
Switching current (max.) 16 A
Connection Type C CEE 7/16 plug 6.3 mm
(Ø) 14.50 mm
Content 1 pc(s)
Dim (Ø) 14.50 mm
Type TK24-T01-MG01-Ö195-S180
Product type Bi-metallic switch

Technical data

  • Body made of ceramic
  • Tolerance +/-3 °C
Opening temp. ± 5°C 195 °C
Closing temp. °C 180 °C
Switching voltage 250 V
Switching current (max.) 16 A
Connection Type C CEE 7/16 plug 6.3 mm
(Ø) 14.50 mm
Content 1 pc(s)
Dim (Ø) 14.50 mm
Type TK24-T01-MG01-Ö195-S180
Product type Bi-metallic switch

Frequently bought together

Similar products

See and discover other items from category Thermal Switches