Thermorex TK24-T02-MG01-Ö15-S5 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 15 °C Closing temperature 5 °C 1 pc(s)
The ТК 24-Thermostat (DIN EN60730-1) is a temperature-sensitive switch for the cyclic operation. It is designed in such a way that the required temperature between two defined temperature limits are maintained, whereby the switching on and off the el…
- Warranty: 24 months
- Manufacturer: Thermorex
The ТК 24-Thermostat (DIN EN60730-1) is a temperature-sensitive switch for the cyclic operation. It is designed in such a way that the required temperature between two defined temperature limits are maintained, whereby the switching on and off the el…
- Warranty: 24 months
- Manufacturer: Thermorex
Technical data
- Body made of plastic
- Tolerance +/-3 °C
Opening temp. ± 5°C | 15 °C |
---|---|
Closing temp. °C | 5 °C |
Switching voltage | 250 V |
Switching current (max.) | 16 A |
Connection | Type C CEE 7/16 plug 6.3 mm |
(Ø) | 14.50 mm |
Content | 1 pc(s) |
Dim | (Ø) 14.50 mm |
Type | TK24-T02-MG01-Ö15-S5 |
Product type | Bi-metallic switch |
Documents & Downloads
Bi-metal switch TK 24
The ТК 24-Thermostat (DIN EN60730-1) is a temperature-sensitive switch for the cyclic operation. It is designed in such a way that the required temperature between two defined temperature limits are maintained, whereby the switching on and off the electrical circuit is controlled automatically.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Thermorex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Thermal Switches