
Thermorex TK24-T02-MG08-Ö160-S145 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 160 °C Closing temperature 145 °C 1
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Bi-metal switch TK 24
Our service for you
Technical specifications
- Body made of ceramic
- Tolerance +/-3 °C
- Product type
Bi-metallic switch
- Opening temp. ± 5°C
160 °C
- Closing temp. °C
145 °C
- Switching voltage
250 V
- Switching current (max.)
16 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- (Ø)
14.50 mm
- Content
1 pc(s)
- Dim
(Ø) 14.50 mm
- RoHS-compliant
Yes
- Type
TK24-T02-MG08-Ö160-S145
Documents & Downloads
Datasheet
Datasheet 1678207 Thermorex TK24-T02-MG08-Ö160-S145 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 160 °C Closing temperature 145 °C 1
User & Safety Instructions
User & Safety Instructions 1678207 Thermorex TK24-T02-MG08-Ö160-S145 Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 160 °C Closing temperature 145 °C 1
Description
The ТК24 thermostat (DIN EN 60730-1) is a temperature-sensitive switch for cyclic operation. It is designed to maintain the required temperature between two defined temperature limits, which automatically controls the switching on and off of the electrical circuit. This item comes standard with the M4x6 thread.
This text is machine translated.
This text is machine translated.


