Thermorex TK32-T01-MG01-Ö90- MR Bi-metallic switch 250 V 16 A Opening temp. ± 5°C 90 °C 1 pc(s)
The bimetal peeler ТК 32 (DIN EN60730-1) is a temperature-sensitive switch with a defined cut-off temperature. The switch this temperature is reached, it switches on the electrical circuit switches off automatically. With the manual reset the switch …
- Warranty: 24 months
- Manufacturer: Thermorex
The bimetal peeler ТК 32 (DIN EN60730-1) is a temperature-sensitive switch with a defined cut-off temperature. The switch this temperature is reached, it switches on the electrical circuit switches off automatically. With the manual reset the switch …
- Warranty: 24 months
- Manufacturer: Thermorex
Technical data
- Manual reset
- Body made of plastic
- Tolerance +/-3 °C
Opening temp. ± 5°C | 90 °C |
---|---|
Switching voltage | 250 V |
Switching current (max.) | 16 A |
Connection | Type C CEE 7/16 plug 6.3 mm |
(Ø) | 14.50 mm |
Content | 1 pc(s) |
Dim | (Ø) 14.50 mm |
Type | TK32-T01-MG01-Ö90- MR |
Product type | Bi-metallic switch |
Documents & Downloads
Bi-metal switch TK32
The bimetal peeler ТК 32 (DIN EN60730-1) is a temperature-sensitive switch with a defined cut-off temperature. The switch this temperature is reached, it switches on the electrical circuit switches off automatically. With the manual reset the switch can be reset after cooling the temperature. The switch-off temperature can be freely selected. The TK32 works as a normally closed contact (NC).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Thermorex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Thermal Switches