Thicon Models 50231 1:14 Drive shaft 1 pc(s)
Cardan shaft with length compensation made of stainless steel 55 - 70 mm with 5 mm holes.
This text is machine translated.
Cardan shaft with length compensation made of stainless steel 55 - 70 mm with 5 mm holes.
This text is machine translated.
1:14 gimbal (stainless steel, 55-70mm, 5mm bore)
Cardan shaft with length compensation made of stainless steel 55 - 70 mm with 5 mm holes.
This text is machine translated.
Facts
- Very robust thanks to high-quality stainless steel pins and two M3 grub screws each for shaft attachment
- Shaft diameter 8 mm, joint diameter 10 mm
- Shafts can be shortened approx. 10 mm.
Comments
Customer reviews
Similar products
See and discover other items from category RC HGV Motors & Chassis