Thicon Models 58100 Kettenbagger 74t 1:14 RC scale model Kit
Precisely manufactured metal excavator kit with hydraulics.The chain excavator is mainly made of stainless steel. The chain drive takes place via two powerful brushless motors, which are installed directly in the hubs. The electric connections of the…
Precisely manufactured metal excavator kit with hydraulics.The chain excavator is mainly made of stainless steel. The chain drive takes place via two powerful brushless motors, which are installed directly in the hubs. The electric connections of the…
1:14 74t tracked digger kit made of stainless steel with hydraulics
Precisely manufactured metal excavator kit with hydraulics.
The chain excavator is mainly made of stainless steel. The chain drive takes place via two powerful brushless motors, which are installed directly in the hubs. The electric connections of the motors are made via a mechanical rotary drive, which allows the upperstructure to be turned continuously.
The new high-performance hydraulic pump has a built-in pressure gauge for pressure monitoring.
The hydraulic system even has an oil cooler with an active fan.
The machine comes with a 6-way hydraulic control block as standard on thicon models!
The hydraulic cylinders are fitted with brass tubes.
This text is machine translated.
Facts
- Max. Length of pivot point: 1050 mm
- Chain width 55 mm
- Chain length 418 mm
- Operating pressure approx. 30 bar.
Delivery
- Excavator kit unpainted
- Hydraulic system with pump
- Oil cooler
- 6-way control valve
- Motors
- Controllers
- Servos
- Construction manual.
Comments
Required for operation:Hydraulic oil, remote control with at least 8 channels, 7.4 V LiPo battery, charger.
Customer reviews
Similar products
See and discover other items from category RC Functional Models