Thomas Inox 1530 786200 Wet/dry vacuum cleaner 1500 W 30 l
The Inox 1530 is a real powerhouse. The multi-suction device is used wherever conventional suction units are overtaxed. Robust and powerful, it removes heavy dirt, coarse dirt or even plane chips. With 1500 watts max. motor power and a 30-liter stain…
The Inox 1530 is a real powerhouse. The multi-suction device is used wherever conventional suction units are overtaxed. Robust and powerful, it removes heavy dirt, coarse dirt or even plane chips. With 1500 watts max. motor power and a 30-liter stain…
Stainless steel 1530 wet and dry power vacuum cleaner
The Inox 1530 is a real powerhouse. The multi-suction device is used wherever conventional suction units are overtaxed. Robust and powerful, it removes heavy dirt, coarse dirt or even plane chips. With 1500 watts max. motor power and a 30-liter stainless steel tank, it is the ideal companion in the home, hobby room or garage. Indoors and outdoors.
This text is machine translated.
Highlights & Details
- Wet and dry vacuum cleaner for indoors and outdoors
- 2-stage high-performance turbine
- 1500 watts max. motor power
Facts
- Wet and dry power suction
- 1500 watt motor power
- 30 liter stainless steel tank - stainless steel
- 2-stage high-performance turbine
- Motor housing made of impact-resistant plastic
- Separate bypass motor cooling
- Splash-proof
- Chassis with 5 double castor wheels and impact protection ring
- Sturdy carrying handle
Delivery
- Wet and dry vacuum cleaner
- Plastic suction pipe
- Crevice nozzle 32 mm Ø and 50 mm Ø
- Siphon nozzle
- Tube reduction
- Multi-purpose nozzle
- Triangular nozzle
- Paper filter bag
- Cartridge filter
- Power cable;
- Instructions for use
Comments
Customer reviews
Similar products
See and discover other items from category Wet & Dry Vacuum Cleaners