
Thomsen 1 pc(s) MKP thin film capacitor Radial lead 0.047 µF 275 V AC 20 % 15 mm (L x W x H) 17.5 x 5 x 11 mm Piece
Number
Highlights & Details
MKP 336/6 capacitor
Our service for you
Technical specifications
- With VDE, UL, CSA, SEV, ÖVE, SEMKO, DEMKO, NEMKO and SETI approvals.
- Packaging type
Piece
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 17.5 x 5 x 11 mm
- Capacity (elec.)
0.047 µF
- Nominal voltage
275 V AC
- Tolerance ±
20 %
- Material
Film
- Connection
Solder pins
- Length
17.5 mm
- Width
5 mm
- Height
11 mm
- CS
15 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
458309
- Type
Metallised polypropylene capacitor
- Nominal voltage (details)
275 V AC
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 458309 Thomsen 1 pc(s) MKP thin film capacitor Radial lead 0.047 µF 275 V AC 20 % 15 mm (L x W x H) 17.5 x 5 x 11 mm Piece
Datasheet 458309 Thomsen 1 pc(s) MKP thin film capacitor Radial lead 0.047 µF 275 V AC 20 % 15 mm (L x W x H) 17.5 x 5 x 11 mm Piece







