Thomsen 1 pc(s) MKP thin film capacitor Radial lead 0.1 µF 275 V AC 20 % 15 mm (L x W x H) 17.5 x 6 x 12 mm
This capacitor meets all important safety requirements at a very small size.
- Warranty: 24 months
- Manufacturer: Thomsen
This capacitor meets all important safety requirements at a very small size.
- Warranty: 24 months
- Manufacturer: Thomsen
Technical data
- With VDE, UL, CSA, SEV, ÖVE, SEMKO, DEMKO, NEMKO and SETI approvals.
Type | Radial lead |
---|---|
Capacity (elec.) | 0.1 µF |
Nominal voltage | 275 V AC |
Tolerance ± | 20 % |
Connection | Solder pins |
Length | 17.5 mm |
Width | 6 mm |
Height | 12 mm |
CS | 15 mm |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 17.5 x 6 x 12 mm |
Type | 458325 |
Type | Metallised polypropylene capacitor |
Nominal voltage (details) | 275 V AC |
Capacity (elec.) | 0.1 µF |
Temperature range | -40 - +85 °C |
RoHS-compliant | Yes |
Product type | MKP thin film capacitor |
Documents & Downloads
MKP 336/6 capacitor
This capacitor meets all important safety requirements at a very small size.
- Warranty: 24 months
- Manufacturer: Thomsen
Comments
Suppression capacitor for power input between phase/phase or phase/neutral.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors