Number
Total (€ 2.51 / piece)
€ 9.24
-73 %
€ 2.51
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Thomsen Electrolytic capacitor Snap-in 10 mm 220 µF 400 V DC 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)
- Low ESR
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 30 mm x 40 mm
- Capacity (elec.)
220 µF
- Nominal voltage
400 V DC
- Tolerance ±
20 %
- Height
40 mm
- (Ø)
30 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
476048
- Nominal voltage (details)
400 V
- Temperature range
≤250 V = -40 - +105 °C, ≤400 V = -25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 476048 Thomsen Electrolytic capacitor Snap-in 10 mm 220 µF 400 V DC 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 476048 Thomsen Electrolytic capacitor Snap-in 10 mm 220 µF 400 V DC 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)
Description
For increased requirements, usage for switching power supplies, in industrial electronics etc., 2000 h at 85 ° C, snap-in mounting