Thomsen Electrolytic capacitor Snap-in 10 mm 4700 µF 20 % (Ø x H) 22 mm x 40 mm 1 pc(s)
Variants
100 µF 350 V DC Snap-in 100 µF 400 V DC Snap-in 100 µF 450 V DC Snap-in 100 µF 450 V DC Snap-in 1000 µF 200 V DC Snap-in 1000 µF 63 V DC Snap-in 10000 µF 50 V DC Snap-in 220 µF 200 V DC Snap-in 220 µF 400 V DC Snap-in 22000 µF Snap-in 47 µF 400 V DC Snap-in 47 µF 450 V DC Snap-in 470 µF 200 V DC Snap-in 470 µF 250 V DC Snap-in 4700 µF 40 V DC Snap-in 4700 µF Snap-in
For increased requirements, usage for switching power supplies, in industrial electronics etc., 2000 h at 85 ° C, snap-in mounting
- Warranty: 24 months
- Manufacturer: Thomsen
Variants
100 µF 350 V DC Snap-in 100 µF 400 V DC Snap-in 100 µF 450 V DC Snap-in 100 µF 450 V DC Snap-in 1000 µF 200 V DC Snap-in 1000 µF 63 V DC Snap-in 10000 µF 50 V DC Snap-in 220 µF 200 V DC Snap-in 220 µF 400 V DC Snap-in 22000 µF Snap-in 47 µF 400 V DC Snap-in 47 µF 450 V DC Snap-in 470 µF 200 V DC Snap-in 470 µF 250 V DC Snap-in 4700 µF 40 V DC Snap-in 4700 µF Snap-in
For increased requirements, usage for switching power supplies, in industrial electronics etc., 2000 h at 85 ° C, snap-in mounting
- Warranty: 24 months
- Manufacturer: Thomsen
Technical data
Type | Snap-in |
---|---|
Capacity (elec.) | 4700 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 22 mm x 40 mm |
(Ø) | 22 mm |
Height | 40 mm |
Type | 476374 |
CS | 10 mm |
Tolerance ± | 20 % |
Nominal voltage (details) | 25 V |
Capacity (elec.) | 4700 µF |
---|---|
Temperature range | ≤250 V = -40 - +105 °C, ≤400 V = -25 - +85 °C |
RoHS-compliant | Yes |
Max. temperature | +85 °C |
Min. temperature | -40 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Thomsen Electrolytic capacitor Snap-in 10 mm 4700 µF 20 % (Ø x H) 22 mm x 40 mm 1 pc(s)
For increased requirements, usage for switching power supplies, in industrial electronics etc., 2000 h at 85 ° C, snap-in mounting
Highlights & Details
- Low ESR
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Thomsen
Comments
For more information on this 476374 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors