Thomsen MRS25/1M1 Metal film resistor 1.1 MΩ Axial lead 0207 0.6 W 1 % 5000 pc(s)

  • Item no.: 1220443
  • Manufacturer no.: MRS25/1M1
  • EAN: 2050002373938

METAL-RESIST. 0,6W/1M1 5000PC

  • Item no.: 1220443
  • Manufacturer no.: MRS25/1M1
  • EAN: 2050002373938

METAL-RESIST. 0,6W/1M1 5000PC

Type Axial lead
Type 0207
Resistance 1.1 MΩ
Power rating 0.6 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
(Ø) 2.5 mm
Content 5000 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Packaging type (details) Ammo pack
Type MRS25/1M1
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 1.1 MΩ
Power rating 0.6 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
(Ø) 2.5 mm
Content 5000 pc(s)
Industrial packaging Yes
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors