
Total (€ 0.02 / piece)
€ 77.30
plus VAT.
14-day return policy included
Highlights & Details
Metal film resistor MRS 25
Our service for you
Technical specifications
- Packaging type
Box
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
61.9 Ω
- Power rating
0.6 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
6.5 mm
- (Ø)
2.5 mm
- Content
5000 pc(s)
- Dim
(Ø x L) 2.5 mm x 6.5 mm
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
MRS25/61R9
- Packaging type (details)
Ammo pack
Documents & Downloads
Datasheet
Datasheet 1220805 Thomsen MRS25/61R9 MRS25/61R9 Metal film resistor 61.9 Ω Axial lead 0207 0.6 W 1 % 5000 pc(s) Box
User & Safety Instructions
User & Safety Instructions 1220805 Thomsen MRS25/61R9 MRS25/61R9 Metal film resistor 61.9 Ω Axial lead 0207 0.6 W 1 % 5000 pc(s) Box

