Thomsen MRS25/7K5 Metal film resistor 7.5 kΩ Axial lead 0207 0.6 W 1 % 5000 pc(s)

  • Item no.: 1220871
  • Manufacturer no.: MRS25/7K5
  • EAN: 2050002378179

METAL-RESIST. 0,6W/7K5 5000PC

  • Item no.: 1220871
  • Manufacturer no.: MRS25/7K5
  • EAN: 2050002378179

METAL-RESIST. 0,6W/7K5 5000PC

Type Axial lead
Type 0207
Resistance 7.5 kΩ
Power rating 0.6 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
(Ø) 2.5 mm
Content 5000 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Packaging type (details) Ammo pack
Type MRS25/7K5
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 7.5 kΩ
Power rating 0.6 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
(Ø) 2.5 mm
Content 5000 pc(s)
Industrial packaging Yes
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors