
Highlights & Details
Thomson wireless bell socket
- Nuchternes and minimalist design
- Quick installation
- Environmentally friendly and ecologically - no batteries
Technical specifications
- Product type
Wireless door bell
- Component
Complete set
- Doorbell features
batteryless
incl. nameplate
incl. flash
150 m
- Tunes
32
- Adjustable volume
4-stage
- Visual signalling
With flashing light
- Factory colour
White
Black
Documents & Downloads
Datasheet
Datasheet 1833894 Thomson 513125 Wireless door bell Complete set batteryless, incl. nameplate, incl. flash
User & Safety Instructions
User & Safety Instructions 1833894 Thomson 513125 Wireless door bell Complete set batteryless, incl. nameplate, incl. flash
Warranty Terms
Warranty Terms 1833894 Thomson 513125 Wireless door bell Complete set batteryless, incl. nameplate, incl. flash
Description
This text is machine translated.
Features
- IP44 protection against water and foreign objects larger than 1 mm
- 32 ringtones
Scope of delivery
- 1x wireless doorbell
- 1 x doorbell button




