Thomson RHEITA100 512511 Wi-Fi IP CCTV camera 1920 x 1080 p
Safety and lighting in one! With Thomson RHEITA100 surveillance camera, you can monitor the outdoor area of your home and illuminate at the same time as you choose. Elegant and robust design, in order to withstand demanding outdoor conditions (IP65),…
Safety and lighting in one! With Thomson RHEITA100 surveillance camera, you can monitor the outdoor area of your home and illuminate at the same time as you choose. Elegant and robust design, in order to withstand demanding outdoor conditions (IP65),…
Wi-Fi IP-Compact camera 1920 x 1080 p Thomson RHEITA100 512511 Outdoors
Safety and lighting in one! With Thomson RHEITA100 surveillance camera, you can monitor the outdoor area of your home and illuminate at the same time as you choose. Elegant and robust design, in order to withstand demanding outdoor conditions (IP65), with integrated alarm siren and high-resolution motor camera.
This text is machine translated.
Highlights & Details
- Outdoor surveillance camera with integrated LED lamp and alarm siren
- Free smartphone connection via app (Thomson atHomeSecurity)
- Compatible with Amazon Alexa and Google Home
Facts
- Free smartphone connection via app (Thomson at Home Security)
- Auto-tracking: Detects and tracks all motion sequences
- Motorization left/right with 270° pivoting range of the horizon, 40° manually vertical
- Personal identification (profile) for higher reliability and to avoid false alarms
- 2-way audio enables direct communication in real time
- Alarm function: If required, the integrated siren (90dB) and LED lamp can be activated
- Powerful lighting: 1500 lumens of the main light, 2 x 100 lumens of backlight, controlled via the app!
- Night vision with PIR sensors, range 25m
- High image quality (1080p)
- Compatible with Alexa and Google Home
Comments
Memory card not includedCustomer reviews
Similar products
See and discover other items from category IP Cameras