
Thomson WEAR7701 In-ear headphones
Highlights & Details
- Remote music control (pause/play/forward/backward) if supported by the phone
- Integrated telephone function with call acceptance and microphone for smartphones
- Silicone ear cushions in three different sizes (S, M, L)
- IPX4 – Protection of the earphones against all-sided splash water
- Bluetooth® at its best: Maximum freedom of movement
- Excellent sound quality
- This text is machine translated.
Technical specifications
- Charging tray Weight 41 g
- Weight per earphone: 4 g
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Headset
Touch control
Water-resistant
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- Frequency range
20-20.000 Hz
- Impedance
32 Ω
- Sound pressure
92 dB
- Radio frequency
2402 - 2480 MHz
10 m
- Power supply
Li-Po rechargeable battery (built-in)
- Max. battery life
4 h
- Factory colour
Black
- Weight
41 g
Documents & Downloads
Datasheet
Datasheet 2362577 Thomson WEAR7701 In-ear headphones Bluetooth® (1075101) Black Headset, Touch control, Water-resistant
User & Safety Instructions
User & Safety Instructions 2362577 Thomson WEAR7701 In-ear headphones Bluetooth® (1075101) Black Headset, Touch control, Water-resistant
Security datasheet
Security datasheet 2362577 Thomson WEAR7701 In-ear headphones Bluetooth® (1075101) Black Headset, Touch control, Water-resistant
Description
Features
- True-wireless headphones for wireless music enjoyment and comfortable calling
- particularly light earphones: 4 g
- Safe and comfortable hold in the ear thanks to the in-ear design
- Music control functions (play/pause)
- smartphone function can be controlled by touch control (e.g. Answer/make/reject/redial)
- Support for the existing language assistants, such as Siri or Google Voice Assistant
- Volume can be controlled via voice assistant
- Music time: 4 h with fully charged headset
- Talk time: 4 h with fully charged headset
- With the charging station, the headset can be used up to 3 X can be recharged while traveling - thanks to integrated battery without external Power supply
Scope of delivery
- WEAR7701BK Bluetooth® headphones in-ear True Wireless black
- Charging dock
- 3 pairs of silicone ear cushions in different sizes (S/M/L)
- Micro-USB charger cable
- User manual
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- USB headset
- Wireless headphones



