Thomson WEAR7811W In-ear headphones Bluetooth® (1075101) Black Noise cancelling Headset, Touch control
True wireless headset with switchable Active Noise Cancelling, in order to enjoy your favorite music in peace with excellent sound quality. Bluetooth® at its best: Maximum freedom of movement, since the two earphones are not connected by a cable, you…
True wireless headset with switchable Active Noise Cancelling, in order to enjoy your favorite music in peace with excellent sound quality. Bluetooth® at its best: Maximum freedom of movement, since the two earphones are not connected by a cable, you…
Thomson WEAR7811W In-ear headphones Bluetooth® (1075101) Black Noise cancelling Headset, Touch control
True wireless headset with switchable Active Noise Cancelling, in order to enjoy your favorite music in peace with excellent sound quality. Bluetooth® at its best: Maximum freedom of movement, since the two earphones are not connected by a cable, you can easily switch between music playback and call acceptance so that you do not miss a call while listening to music. Supports the existing voice assistant Siri and Google Assistant: Bluetooth® pairing and touch control allow direct access without having to hold the smartphone
With charging station. With this the headset can be recharged up to 3 times while traveling, thanks to the integrated battery without external power supply. The silicone ear cushions in three different sizes (S, M, L) provide for a secure, individual and perfect fit.
This text is machine translated.
Highlights & Details
- Thanks to the integrated telephone function with call acceptance and microphone for smartphones
- Easy setup through Auto-Power-Control and Autopairing
- Music time/talk time: Up to 4 h with fully charged headset
- Music control functions (pause/play/forward/backward), if supported by the phone
- Volume can be controlled via voice assistant
Facts
- Connection: Bluetooth®
- Design: Stereo
- Design: In-ear
- Special feature: Voice control
- Headphones sensitivity 96 dB +/- 3 dB
- Microphone sensitivity: -38 dB +/- 1 dB
- Max. Talk time: 3.5 h
- Max. Standby: 100 h
- Microphone position: Integrated microphone
- Directional characteristic microphone: Omnidirectional
- Bluetooth® profiles supported: A2DP V1.3/AVRCP V1.6/HFP V1.7/HSP V1.2
- Additional functions: Finger-touch sensor
- Silicone ear pads
- True Wireless Scan function
- Weight: 49 g.
- Average Charging time in hours: 2 h
- Bluetooth® Class: Class 2
- Bluetooth® version: 5.1
- Frequency band: 2402-2480 MHz
- Frequency range headphones: 20 Hz - 20 kHz
- Impedance headphones: 32 Ω
- Impedance microphone: 2.2 kΩ
- Transmission distance: 10 m.
- Color: Black
- Color: Black
Delivery
- 1 WEAR 7811BK Bluetooth® headphones
- 1 charging station
- 3 pairs of silicone ear cushions in different sizes (S/M/L)
- 1 USB-C™ charging cable
- 1 operating instructions
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- In-ear headphones
- Sennheiser in-ear headphones
- In-ear Headset
- Sports headphones
- PC gaming headset
- Stereo headset
- Over-the-ear headphones
- USB headset
- DJ headphones
- AirPods Max
- Sony in-ear headphones
- Bluetooth headphones
- On-ear headphones
- Children's headphones
- Logitech Headset
- Gaming Headsets
- Sony headphones
- Over-the-ear headphones
- Logitech gaming headset
- On-ear headset
- Apple EarPods & AirPods
- Bluetooth in-ear headphones
- Hi-Fi headphones
- Noise cancelling headphones
- Studio headphones
- Wireless headphones
- Bluetooth sports headphones
- PC Headsets
- JBL in-ear headphones
- AKG headphoness
- JBL headphones
- Bluetooth gaming headset
- TV headphones
- True Wireless headphones
- Sennheiser headphones