Thorn 96233813 Escape route lighting Wall surface-mount

  • Item no.: 712922
  • Manufacturer no.: 96233813
  • EAN: 5037319016984

Voyager Sigma, rescue characters light with 1 x 1 W LED and 3-h emergency light use with manual testing. Light complies with protection class IP 40 and protection class 1.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Thorn
  • Item no.: 712922
  • Manufacturer no.: 96233813
  • EAN: 5037319016984

Voyager Sigma, rescue characters light with 1 x 1 W LED and 3-h emergency light use with manual testing. Light complies with protection class IP 40 and protection class 1.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Thorn
Depth 65 mm
Height 197 mm
Width 327 mm
Material Polycarbonate (PC)
Mounting type Wall surface-mount
Weight 1.4 kg
EN standard EN 60598-1:2015 , EN 60598-2-22:2014 , EN 55015:2013 , EN 61000-3-3:2013 , EN 61000-3-2.2014 , EN 61547:2009
Product type Escape route lighting

Technical data

Depth 65 mm
Height 197 mm
Width 327 mm
Material Polycarbonate (PC)
Mounting type Wall surface-mount
Weight 1.4 kg
EN standard EN 60598-1:2015 , EN 60598-2-22:2014 , EN 55015:2013 , EN 61000-3-3:2013 , EN 61000-3-2.2014 , EN 61547:2009
Product type Escape route lighting

Frequently bought together

Similar products

See and discover other items from category Safety & Emergency Lights