
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
220 V
1
LED (monochrome)
Built-in LED
20 W
20 W
3000 K
Warm white
1800 lm
1800 lm
IP65
Grey
Aluminium
(L x W x H) 140 x 153 x 51 mm
n.rel.
Yes
153 mm
51 mm
140 mm
Datasheet 2299692 Thorn ECO LEONIE 96631097 LED floodlight 20 W Warm white
User & Safety Instructions 2299692 Thorn ECO LEONIE 96631097 LED floodlight 20 W Warm white