
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
220 V
1
LED (monochrome)
Built-in LED
50 W
50 W
3000 K
Warm white
5000 lm
5000 lm
IP65
Grey
Aluminium
(L x W x H) 164 x 172 x 54 mm
n.rel.
Yes
172 mm
54 mm
164 mm
Datasheet 2299693 Thorn ECO LEONIE 96631099 LED floodlight 50 W Warm white
User & Safety Instructions 2299693 Thorn ECO LEONIE 96631099 LED floodlight 50 W Warm white