1080° FORCE FEEDBACK SERVOMOTOR WHEEL BASE (FEATURING AN INDUSTRIAL-CLASS BRUSHLESS SERVOMOTOR)
A servomotor is combining a rotary actuator (H.E.A.R.T HallEffect AccuRate Technology™(*) technology) for precise control of angular position, velocity and acceleration with an industrial brushless motor.
Thrustmaster has also coupled the servomotor with a relatively sophisticated algorithm FOC (Field oriented Control) to offer the best efficiency, lowest cogging, smoothest feeling, highest accuracy and highest force feedback torque.
* Patent pending
· Industrial-class brushless motor
Super smooth and seamless Force Feedback effect, ultra-responsive and realistic Force effects
· New dual-belt, friction-free optimized mechanism
Smooth and seamless efforts ‑ Super silent system
· High-precision racing wheel
H.E.A.R.T HallEffect AccuRate Technology™(*) technology, featuring a contactless magnetic sensor: precision won’t decrease over time
16-bit resolution, i.e. 65,536 values on the steering
· Rotation angle adjustable from 270° to 1080°
Internal memory and upgradeable firmware
COMPATIBILITY
Official licensed PS4™ / PS3™ with automatic recognition by the PS4™ system
PS4™/PS3™ sliding switch for optimum compatibility on both systems
Also PC compatible
FULLY ADJUSTABLE METAL PEDALS INCLUDED
· Metal pedals with long range of travel
· Brake pedal with progressive resistance
· Pedals fully adjustable in height and spacing for 6 possible positions for each pedal
DETACHABLE RACING GT STYLE WHEEL
· Official PlayStation®4 buttons included (PS, SHARE, OPTIONS): access the new social features by instantly switching between the game and the system, at any time
· Realistic: 11” / 28 cm diameter racing wheel featuring a brushed metal central spokes
· Reinforced rubber texture on the wheel’s entire circumference
· Weighs around 2.6 lbs / 1.2 kg, for ultra-realistic inertia and Force Feedback
· 2 large fixed paddle shifters on the racing wheel
5” / 13 cm high paddle shifters
100% metal
Tact switch with life cycle exceeding 10,000,000 activations
· Comprehensive driving gear
13 action buttons (including 2 on base) + 1 D-Pad
· Detachable racing wheel featuring the Thrustmaster Quick Release system
Switch racing wheels easily
ROBUST AND VERSATILE ATTACHMENT SYSTEM
Compatible with all mounts (desks/tables/cockpits/etc.)
ECOSYSTEM
Compatible with all currently available detachable racing wheels
(Ferrari F1 Add-on**, Ferrari GTE Add-on**, T500 RS GT Wheel** and Base-Fixed Paddle Shifters kit**)
Compatible with the T3PA** (Thrustmaster 3 Pedals Add-on) and the T500 RS pedal sets
Compatible with the TH8A** and TH8RS** gearboxes