Tianbo Electronics HJQ-15F-S-Z-24VDC PCB relay 24 V DC 30 A 1 change-over 1 pc(s)
Technical data
Type | HJQ-15F-S-Z-24VDC |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 620 Ω |
Coil voltage rating | 0.93 W |
Contact type | 1 change-over |
Contact material | Silver alloy |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 30 A |
Max. switching capacity | 7200 VA , 560 W |
Connection | Solder pins |
---|---|
Response time | 15 ms |
Fall time | 10 ms |
Electrical lifespan | 100 000 Switching cycles |
Durability | 1000 0000 switching cycles |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 32 mm |
Width | 27.4 mm |
Height | 23.4 mm |
Dim | (L x W x H) 32 x 27.4 x 23.4 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Pcb relay HJQ-15F
- Warranty: 24 months
- Manufacturer: Tianbo Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays