Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
HJQ-22F-3Z -12VDC
12 V DC
monostable, 1 coil
160 Ω
0.9 W
3 change-overs
Silver alloy
30 V DC
240 V AC
7 A
1680 VA
210 W
Type C CEE 7/16 plug 2.5 mm
25 ms
25 ms
100 000 Switching cycles
1000 0000 switching cycles
-40 °C
+70 °C
28 mm
21.5 mm
41.2 mm
(L x W x H) 28 x 21.5 x 41.2 mm
1 pc(s)
Datasheet 1366537 Tianbo Electronics HJQ-22F-3Z -12VDC Plug-in relay 12 V DC 7 A 3 change-overs 1 pc(s)